Part Details for BSP295H6327XTSA1 by Infineon Technologies AG
Overview of BSP295H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BSP295H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4414
|
Newark | Mosfet, N-Ch, 60V, 1.8A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.8A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.1V Rohs Compliant: Yes |Infineon BSP295H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6296 |
|
$0.5790 / $1.0100 | Buy Now |
DISTI #
86AK4507
|
Newark | Mosfet, N-Ch, 60V, 1.8A, Sot-223 Rohs Compliant: Yes |Infineon BSP295H6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3900 / $0.4570 | Buy Now |
DISTI #
BSP295H6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 60V 1.8A SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1746 In Stock |
|
$0.3074 / $0.9300 | Buy Now |
DISTI #
BSP295H6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 60V 1.8A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP295H6327XTSA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2766 / $0.3381 | Buy Now |
DISTI #
68AC4414
|
Avnet Americas | Trans MOSFET N-CH 60V 1.8A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4414) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 379 Partner Stock |
|
$0.6690 / $1.0100 | Buy Now |
DISTI #
726-BSP295H6327XTSA1
|
Mouser Electronics | MOSFET N-Ch 60V 1.8A SOT-223-3 RoHS: Compliant | 3856 |
|
$0.2990 / $0.9300 | Buy Now |
DISTI #
E02:0323_07044433
|
Arrow Electronics | Trans MOSFET N-CH 60V 1.8A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2416 | Europe - 17000 |
|
$0.2639 / $0.3124 | Buy Now |
DISTI #
V72:2272_06391781
|
Arrow Electronics | Trans MOSFET N-CH 60V 1.8A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2335 Container: Cut Strips | Americas - 240 |
|
$0.2984 / $0.9051 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.3 Ohm 14 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 72000Reel |
|
$0.3000 / $0.3300 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 0.3 Ohm 14 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel | 59000Reel |
|
$0.3000 / $0.3300 | Buy Now |
Part Details for BSP295H6327XTSA1
BSP295H6327XTSA1 CAD Models
BSP295H6327XTSA1 Part Data Attributes
|
BSP295H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP295H6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 1.8A I(D), 60V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.8 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 7.2 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |