Part Details for BSP250 by Philips Semiconductors
Overview of BSP250 by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BSP250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 107 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-223 | 6 |
|
$0.6300 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-223 | 85 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-223 | 286 |
|
$0.5750 / $1.1500 | Buy Now |
Part Details for BSP250
BSP250 CAD Models
BSP250 Part Data Attributes:
|
BSP250
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP250
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.65 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |