Part Details for BSP2050SLT1 by Iko Nippon Thompson
Overview of BSP2050SLT1 by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP2050SLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73167657
|
RS | Precision Linear Slide, 50mm L, 20mm W, 10mm H, Limited Linear Motion Type | IKO International Inc. BSP2050SLT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$137.5100 / $152.7900 | RFQ |