Part Details for BSP19AT1 by onsemi
Overview of BSP19AT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for BSP19AT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1666 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 955 |
|
$0.2310 / $0.8250 | Buy Now |
|
Bristol Electronics | 4872 |
|
RFQ | ||
|
Quest Components | 640 |
|
$0.4018 / $1.0045 | Buy Now | |
|
Quest Components | 3893 |
|
$0.3519 / $1.0055 | Buy Now | |
|
Quest Components | 764 |
|
$0.2860 / $1.1000 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1130 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
Chip1Cloud | TRANS NPN 350V 0.1A SOT223 | 13400 |
|
RFQ |
Part Details for BSP19AT1
BSP19AT1 CAD Models
BSP19AT1 Part Data Attributes:
|
BSP19AT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BSP19AT1
onsemi
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for BSP19AT1
This table gives cross-reference parts and alternative options found for BSP19AT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP19AT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP19AT1 | Small Signal Bipolar Transistor, | Rochester Electronics LLC | BSP19AT1 vs BSP19AT1 |