-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1.9A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4412
|
Newark | Mosfet, P-Ch, 60V, 1.9A, 150Deg C, 1.8W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:1.9A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon BSP170PH6327XTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34058 |
|
$0.5660 / $0.9800 | Buy Now |
DISTI #
86AK4505
|
Newark | Mosfet, P-Ch, 60V, 1.9A, Sot-223 Rohs Compliant: Yes |Infineon BSP170PH6327XTSA1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3670 / $0.4340 | Buy Now |
DISTI #
BSP170PH6327XTSA1CT-ND
|
DigiKey | MOSFET P-CH 60V 1.9A SOT223-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9916 In Stock |
|
$0.2989 / $1.3300 | Buy Now |
DISTI #
BSP170PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH -60V -1.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP170PH6327XTSA1) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
$0.4884 / $0.5550 | Buy Now |
DISTI #
BSP170PH6327XTSA1
|
Avnet Americas | Trans MOSFET P-CH -60V -1.9A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP170PH6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2475 / $0.2555 | Buy Now |
DISTI #
726-BSP170PH6327XTSA
|
Mouser Electronics | MOSFETs P-Ch -60V -1.9A SOT-223-3 RoHS: Compliant | 25023 |
|
$0.2910 / $1.0500 | Buy Now |
DISTI #
E02:0323_07008936
|
Arrow Electronics | Trans MOSFET P-CH 60V 1.9A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2433 | Europe - 140000 |
|
$0.2498 / $0.3588 | Buy Now |
DISTI #
E21:3489_07008936
|
Arrow Electronics | Trans MOSFET P-CH 60V 1.9A Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2414 | Europe - 240 |
|
$0.2395 / $0.8587 | Buy Now |
DISTI #
73928994
|
RS | Transistor, small signal, MOSFET, P-channel, 1.9A, 60V, SIPMOS, SOT223 | Infineon BSP170PH6327XTSA1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0100 | RFQ |
|
Future Electronics | Single P-Channel 60 V 300 mOhm 10 nC SIPMOS® Small Signal Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 3000Reel |
|
$0.2150 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP170PH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP170PH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 1.9A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.9 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 7.6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP170PH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP170PH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP170PH6327 | Power Field-Effect Transistor, 1.9A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP170PH6327XTSA1 vs BSP170PH6327 |