-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4410
|
Newark | Mosfet, N-Ch, 240V, 0.35A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:240V, Continuous Drain Current Id:350Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Infineon BSP129H6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7383 |
|
$0.3600 / $0.3930 | Buy Now |
DISTI #
86AK4501
|
Newark | Mosfet, N-Ch, 240V, 0.35A, Sot-223 Rohs Compliant: Yes |Infineon BSP129H6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3580 / $0.4200 | Buy Now |
DISTI #
38AH7652
|
Newark | Small Signal Mosfets Rohs Compliant: Yes |Infineon BSP129H6327XTSA1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
BSP129H6327XTSA1CT-ND
|
DigiKey | MOSFET N-CH 240V 350MA SOT223-4 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8183 In Stock |
|
$0.2818 / $0.8500 | Buy Now |
DISTI #
BSP129H6327XTSA1
|
Avnet Americas | Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R - Tape and Reel (Alt: BSP129H6327XTSA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2535 / $0.3099 | Buy Now |
DISTI #
68AC4410
|
Avnet Americas | Trans MOSFET N-CH 240V 0.35A 4-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 68AC4410) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 516 Partner Stock |
|
$0.6170 / $0.8120 | Buy Now |
DISTI #
726-BSP129H6327XTSA1
|
Mouser Electronics | MOSFET N-Ch 240V 350mA SOT-223-3 RoHS: Compliant | 1168 |
|
$0.2810 / $0.7700 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 3.8 nC SIPMOS® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$0.2650 / $0.2950 | Buy Now |
|
Future Electronics | Single N-Channel 240 V 6 Ohm 3.8 nC SIPMOS® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.2650 / $0.2950 | Buy Now |
|
Rochester Electronics | BSP129 - 0.35A, 240V, N-Chanel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 800 |
|
$0.2794 / $0.3287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSP129H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP129H6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 240 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 20 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.4 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BSP129H6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP129H6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP129H6906 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129H6327XTSA1 vs BSP129H6906 |
BSP129H6327 | Power Field-Effect Transistor, 0.35A I(D), 240V, 20ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4 | Infineon Technologies AG | BSP129H6327XTSA1 vs BSP129H6327 |