Part Details for BSP126 by Philips Semiconductors
Overview of BSP126 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1318 |
|
$0.2750 / $0.6600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-223 | 1600 |
|
$0.4400 / $1.1000 | Buy Now |
|
Sense Electronic Company Limited | SOT223 | 2075 |
|
RFQ |
Part Details for BSP126
BSP126 CAD Models
BSP126 Part Data Attributes
|
BSP126
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP126
Philips Semiconductors
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.35 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |