Part Details for BSP123L6327HTSA1 by Infineon Technologies AG
Overview of BSP123L6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSP123L6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSP123L6327HTSA1
|
Avnet Americas | Trans MOSFET N-CH 100V 0.37A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BSP123L6327HTSA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 100V 370MA SOT223 / Trans MOSFET N-CH 100V 0.37A Automotive 4-Pin(3+Tab) SOT-223 T/R | 16200 |
|
RFQ |
Part Details for BSP123L6327HTSA1
BSP123L6327HTSA1 CAD Models
BSP123L6327HTSA1 Part Data Attributes:
|
BSP123L6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSP123L6327HTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 0.37A I(D), 100V, 6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.37 A | |
Drain-source On Resistance-Max | 6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1.48 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |