Part Details for BSO615NG-VB by VBsemi Electronics Co Ltd
Overview of BSO615NG-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO615NG-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 60V 7A 40m@10V,7A 2 N-Channel SO-8 MOSFETs ROHS | 965 |
|
$0.3263 / $0.6208 | Buy Now |