Datasheets
BSO203P by:

8.2A, 20V, 0.021ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOP-8

Part Details for BSO203P by Rochester Electronics LLC

Overview of BSO203P by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BSO203P

BSO203P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSO203P Part Data Attributes

BSO203P Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
BSO203P Rochester Electronics LLC 8.2A, 20V, 0.021ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOP-8
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code SOT
Package Description PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code unknown
Additional Feature LOGIC LEVEL COMPATIBLE, AVALANCHE RATED
Avalanche Energy Rating (Eas) 97 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V
Drain Current-Max (ID) 8.2 A
Drain-source On Resistance-Max 0.021 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G8
Number of Elements 2
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type P-CHANNEL
Pulsed Drain Current-Max (IDM) 32.8 A
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

BSO203P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSO203P by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSO203P by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of BSO203P would you like to use for your alert(s)?
  • Please alert me when BSO203P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSO203P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSO203P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSO203P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSO203P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSO203P by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: