-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BSO150N03MDG
|
Mouser Electronics | MOSFETs N-Ch 30V 9.3A DSO-8 OptiMOS 3M RoHS: Compliant | 5332 |
|
$0.4190 / $1.1200 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-8 MOSFETs ROHS | 890 |
|
$0.4539 / $0.7042 | Buy Now |
|
LCSC | 30V 2W 1 N-Channel SOIC-8 MOSFETs ROHS | 890 |
|
$0.4256 / $0.6602 | Buy Now |
|
Win Source Electronics | MOSFET 2N-CH 30V 8A 8DSO | 12000 |
|
$0.5572 / $0.8357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy