Part Details for BSO080P03SHXUMA1 by Infineon Technologies AG
Overview of BSO080P03SHXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSO080P03SHXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1818
|
Newark | Mosfet Transistor, P Channel, -12.6 A, -30 V, 0.0067 Ohm, -10 V, -1.5 V Rohs Compliant: Yes |Infineon BSO080P03SHXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2292 |
|
$1.0600 / $2.0700 | Buy Now |
DISTI #
BSO080P03SHXUMA1CT-ND
|
DigiKey | MOSFET P-CH 30V 12.6A 8DSO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4212 In Stock |
|
$0.7775 / $1.8500 | Buy Now |
DISTI #
BSO080P03SHXUMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSO080P03SHXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6997 / $0.8552 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 8 mOhm 102 nC OptiMOS™ Power Mosfet - DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7900 / $0.8200 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 8 mOhm 102 nC OptiMOS™ Power Mosfet - DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7900 / $0.8200 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 8 mOhm 102 nC OptiMOS™ Power Mosfet - DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7900 / $0.8250 | Buy Now |
DISTI #
BSO080P03SHXUMA1
|
Avnet Americas | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R - Tape and Reel (Alt: BSO080P03SHXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6997 / $0.8552 | Buy Now |
DISTI #
BSO080P03SHXUMA1
|
TME | Transistor: P-MOSFET, unipolar, -30V, -12.6A, 1.79W, PG-DSO-8 Min Qty: 1 | 0 |
|
$1.0100 / $1.6200 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 100 |
|
$1.0975 / $1.4879 | Buy Now |
DISTI #
SP000613798
|
EBV Elektronik | Trans MOSFET P-CH 30V 12.6A 8-Pin DSO T/R (Alt: SP000613798) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSO080P03SHXUMA1
BSO080P03SHXUMA1 CAD Models
BSO080P03SHXUMA1 Part Data Attributes:
|
BSO080P03SHXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSO080P03SHXUMA1
Infineon Technologies AG
Power Field-Effect Transistor, 12.6A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 248 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.6 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.79 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for BSO080P03SHXUMA1
This table gives cross-reference parts and alternative options found for BSO080P03SHXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSO080P03SHXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMG4413LSS-13 | Power Field-Effect Transistor, 10.5A I(D), 30V, 0.0075ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Diodes Incorporated | BSO080P03SHXUMA1 vs DMG4413LSS-13 |
BSO080P03NS3EG | Power Field-Effect Transistor, 9.8A I(D), 30V, 0.008ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | BSO080P03SHXUMA1 vs BSO080P03NS3EG |