Part Details for BSN14-3K by Panduit Corp
Results Overview of BSN14-3K by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSN14-3K Information
BSN14-3K by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BSN14-3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2195
|
Newark | Butt Splice, Nylon Insulated, 18 - 14 Awg Rohs Compliant: Yes |Panduit BSN14-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4100 | Buy Now |
DISTI #
90B6651
|
Newark | Butt Splice, Nylon Insulated, 18 - 14 Awg Rohs Compliant: Yes |Panduit BSN14-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3130 / $0.3740 | Buy Now |
DISTI #
298-BSN14-3KCT-ND
|
DigiKey | CONN SPLICE 14-18 AWG CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12472 In Stock |
|
$0.3131 / $0.4700 | Buy Now |
DISTI #
BSN14-3K
|
Avnet Americas | Splice Terminal 14-18AWG 24.1mm 6mm Bulk - Tape and Reel (Alt: BSN14-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$236.0800 | Buy Now |
DISTI #
644-BSN14-3K
|
Mouser Electronics | Terminals REEL-FED BUTT SPLICES - RoHS: Compliant | 3696 |
|
$0.3350 / $0.3700 | Buy Now |
DISTI #
71091238
|
RS | Butt Splice standard nylon insulated 18 - 14 AWG wire range. | Panduit BSN14-3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2750 |
|
$0.2000 | Buy Now |
DISTI #
PANBSN14-3K
|
Heilind Electronics | Butt Splice, nylon insulated, 18 - 14 AW |
Americas - 31500 in Stock 4500 On Order |
|
$0.1707 / $0.1790 | Buy Now |
|
Onlinecomponents.com | Butt Splice, standard nylon insulated, 18 – 14 AWG wire range. RoHS: Compliant |
6000 In Stock |
|
$0.2360 / $0.2750 | Buy Now |
DISTI #
60299833
|
Verical | Splice Terminal 14-18AWG Copper Blue 24.1mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1401 | Americas - 6000 |
|
$0.3068 / $0.3575 | Buy Now |
DISTI #
BSN14-3K
|
TTI | Terminals REEL-FED BUTT SPLICES - RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3350 | Buy Now |
Part Details for BSN14-3K
BSN14-3K CAD Models
BSN14-3K Part Data Attributes
|
BSN14-3K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSN14-3K
Panduit Corp
Wire Terminal, 2.5mm2,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |