Part Details for BSN10-D by Panduit Corp
Overview of BSN10-D by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BSN10-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9849
|
Newark | Terminal, Butt Splice, 12-10Awg, Yellow, Insulator Colour:Yellow, Product Range:Bsn Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit BSN10-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.5580 | Buy Now |
DISTI #
298-9988-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1450 In Stock |
|
$0.4298 / $0.6000 | Buy Now |
DISTI #
BSN10-D
|
Avnet Americas | Butt Splice Terminal 10-12AWG 29mm 6.8mm Tin Bulk - Bulk (Alt: BSN10-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4197 | Buy Now |
DISTI #
644-BSN10-D
|
Mouser Electronics | Terminals BUTT SPLICE NYLON RoHS: Compliant | 266 |
|
$0.4300 / $0.6000 | Buy Now |
DISTI #
70044612
|
RS | Butt Splice 12 - 10 AWG, nylon insulated | Panduit BSN10-D RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 1 |
|
$271.8800 / $295.5300 | Buy Now |
DISTI #
72259592
|
RS | Butt Splice 12 - 10 AWG, nylon insulated | Panduit BSN10-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.5580 | RFQ |
DISTI #
PANBSN10-D
|
Heilind Electronics | Butt Splice, nylon insulated, 12 - 10 AW | Americas - 0 in Stock |
|
$0.4636 / $0.5022 | Buy Now |
|
Onlinecomponents.com | Butt Splice Terminal 10-12AWG 29mm 6.8mm Tin Bulk RoHS: Compliant |
1006 In Stock 38000 Factory Stock |
|
$0.4374 / $0.5054 | Buy Now |
DISTI #
62338412
|
Verical | Butt Splice Terminal 10-12AWG Copper Yellow 29mm Tin Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2210 | Americas - 1000 |
|
$0.6327 / $0.7019 | Buy Now |
|
Quest Components | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | 108 |
|
$0.4950 / $1.6500 | Buy Now |
Part Details for BSN10-D
BSN10-D CAD Models
BSN10-D Part Data Attributes
|
BSN10-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSN10-D
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |