Part Details for BSMD1210-010-30V by BHFUSE
Overview of BSMD1210-010-30V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71841SEHL/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer | |
ISL71841SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 32-Channel Analog Multiplexer | |
ISL73841SEHVX | Renesas Electronics Corporation | Radiation Tolerant 30V 32-Channel Analog Multiplexer |
Price & Stock for BSMD1210-010-30V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 100mA 40A 300mA 1210 Resettable Fuses ROHS | 14175 |
|
$0.0234 / $0.0451 | Buy Now |