Part Details for BSMD0805-003-60V by BHFUSE
Overview of BSMD0805-003-60V by BHFUSE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
ISL81601DEMO2Z | Renesas Electronics Corporation | 60V Buck-Boost Demo Board - GUI enables operation over 9V to 60V Vin range and 0.8V to 60V Output range |
Price & Stock for BSMD0805-003-60V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 30mA 20A 90mA 0805 Resettable Fuses ROHS | 1275 |
|
$0.0516 / $0.0995 | Buy Now |