-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6170
|
Newark | Sic Mosfet, N Channel, 1.2Kv, 600A Rohs Compliant: Yes |Rohm BSM600C12P3G201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1,300.8200 | Buy Now |
DISTI #
BSM600C12P3G201-ND
|
DigiKey | SICFET N-CH 1200V 600A MODULE Min Qty: 4 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,250.7850 | Buy Now |
DISTI #
BSM600C12P3G201
|
Avnet Americas | Transistor SiC Power MOSFET N-CH 1200V 600A - Trays (Alt: BSM600C12P3G201) Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1,248.0000 / $1,420.8000 | Buy Now |
DISTI #
755-BSM600C12P3G201
|
Mouser Electronics | Discrete Semiconductor Modules 1200V Vdss, 576A ID SiC Mod, SICSTD02 RoHS: Compliant | 0 |
|
$1,398.2700 | Order Now |
DISTI #
36533199
|
Verical | Trans MOSFET N-CH SiC 1.2KV 600A 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 4 |
|
$1,872.6731 / $1,964.8954 | Buy Now |
DISTI #
61252969
|
Verical | Trans MOSFET N-CH SiC 1.2KV 600A 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1947 | Americas - 4 |
|
$872.5000 | Buy Now |
|
Quest Components | 3 |
|
$2,225.2440 / $2,521.9432 | Buy Now | |
DISTI #
C1S625901872242
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$698.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 4 |
|
$1,483.4960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSM600C12P3G201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM600C12P3G201
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |