Part Details for BSM400C12P3G202 by ROHM Semiconductor
Overview of BSM400C12P3G202 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM400C12P3G202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6167
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 400A, Module Rohs Compliant: Yes |Rohm BSM400C12P3G202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$853.9100 / $983.0700 | Buy Now |
DISTI #
BSM400C12P3G202-ND
|
DigiKey | SICFET N-CH 1200V 400A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4 In Stock |
|
$762.5000 | Buy Now |
DISTI #
BSM400C12P3G202
|
Avnet Americas | Transistor SiC Power MOSFET N-CH 1200V 400A - Trays (Alt: BSM400C12P3G202) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$857.1720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 27 Weeks Container: Tray | 0Tray |
|
$963.1600 | Buy Now |
DISTI #
60637939
|
Verical | Trans MOSFET N-CH SiC 1.2KV 400A 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 4 |
|
$1,413.3374 / $1,482.9391 | Buy Now |
DISTI #
58344864
|
Verical | Trans MOSFET N-CH SiC 1.2KV 400A 11-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 2 |
|
$876.2500 | Buy Now |
|
Quest Components | 3 |
|
$1,847.3714 / $1,903.3523 | Buy Now | |
DISTI #
C1S625901872215
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$701.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 4 |
|
$1,119.6190 | Buy Now |
Part Details for BSM400C12P3G202
BSM400C12P3G202 CAD Models
BSM400C12P3G202 Part Data Attributes
|
BSM400C12P3G202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM400C12P3G202
ROHM Semiconductor
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |