Part Details for BSM300GA170DN2 by Infineon Technologies AG
Overview of BSM300GA170DN2 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM300GA170DN2
BSM300GA170DN2 CAD Models
BSM300GA170DN2 Part Data Attributes
|
BSM300GA170DN2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM300GA170DN2
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 440A I(C), 1700V V(BR)CES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 440 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Gate-Emitter Voltage-Max | 20 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max (Abs) | 2500 W | |
VCEsat-Max | 3.9 V |
Alternate Parts for BSM300GA170DN2
This table gives cross-reference parts and alternative options found for BSM300GA170DN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM300GA170DN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM400HA-28H | Insulated Gate Bipolar Transistor, 400A I(C), 1400V V(BR)CES, N-Channel, | Mitsubishi Electric | BSM300GA170DN2 vs CM400HA-28H |
BSM300GA170DN2 | Insulated Gate Bipolar Transistor, 440A I(C), 1700V V(BR)CES, N-Channel | Siemens | BSM300GA170DN2 vs BSM300GA170DN2 |
SKM400GA173D | Insulated Gate Bipolar Transistor, 440A I(C), 1700V V(BR)CES, N-Channel, CASE D 59, SEMITRANS 4, 4 PIN | SEMIKRON | BSM300GA170DN2 vs SKM400GA173D |
CM200DU-34KA | Insulated Gate Bipolar Transistor, 200A I(C), 1700V V(BR)CES, N-Channel, | Powerex Power Semiconductors | BSM300GA170DN2 vs CM200DU-34KA |