Part Details for BSM25GP120BPSA1 by Infineon Technologies AG
Results Overview of BSM25GP120BPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSM25GP120BPSA1 Information
BSM25GP120BPSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSM25GP120BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM25GP120BPSA1
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 45A 20V Screw Mount Tray - Trays (Alt: BSM25GP120BPSA1) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
87244292
|
Verical | BSM25GP120BPSA1 Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 1116 |
|
$174.8375 / $205.6875 | Buy Now |
|
Rochester Electronics | Low Power Econo RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1116 |
|
$139.8700 / $164.5500 | Buy Now |