BSM25GB100D
Description: Insulated Gate Bipolar Transistor, 25A I(C), 1000V V(BR)CES, N-Channel,

Overview of BSM25GB100D by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSM25GB100D by Siemens

Part # Manufacturer Description Stock Price Buy
ComSIT USA Insulated Gate Bipolar Transistor, 25A I(C), 1000V V(BR)CES, N-Channel RoHS: Not Compliant Stock EU - 7
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for BSM25GB100D by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSM25GB100D by Siemens

BSM25GB100D
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Collector Current-Max (IC)
25 A
Collector-Emitter Voltage-Max
1000 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
6.2 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PUFM-X7
Number of Elements
2
Number of Terminals
7
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
300 W
Power Dissipation-Max (Abs)
225 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-on Time-Max (ton)
40 ns
Turn-on Time-Nom (ton)
30 ns
VCEsat-Max
3.3 V
Want to compare parts?
  1. BSM25GB100D
    Siemens
    Insulated Gate Bipolar Transistor, 25A I(C), 1000V V(BR)CES, N-Channel,
    VS

Related Parts for BSM25GB100D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSM25GB100D by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSM25GB100D by Siemens

Select Manufacturer
Which Manufacturer of BSM25GB100D would you like to use for your alert(s)?
  • Please alert me when BSM25GB100D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSM25GB100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSM25GB100D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSM25GB100D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSM25GB100D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSM25GB100D by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: