Part Details for BSM200GA170DLCHOSA1 by Infineon Technologies AG
Results Overview of BSM200GA170DLCHOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSM200GA170DLCHOSA1 Information
BSM200GA170DLCHOSA1 by Infineon Technologies AG is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BSM200GA170DLCHOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Insulated Gate Bipolar Transistor Module RoHS: Compliant Status: Obsolete Min Qty: 1 | 63 |
|
$138.1300 / $162.5100 | Buy Now |
DISTI #
SP000100712
|
EBV Elektronik | Trans IGBT Module NCH 17kV 200A nom 1920W 4Pin 1064x614mm (Alt: SP000100712) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BSM200GA170DLCHOSA1
BSM200GA170DLCHOSA1 CAD Models
BSM200GA170DLCHOSA1 Part Data Attributes
|
BSM200GA170DLCHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM200GA170DLCHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 400A I(C), 1700V V(BR)CES, N-Channel
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1700 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 930 ns | |
Turn-on Time-Nom (ton) | 200 ns |