-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6160
|
Newark | Sic Mosfet, Dual N Ch, 1.2Kv, 204A Rohs Compliant: Yes |Rohm BSM180D12P2E002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$707.7500 / $716.6500 | Buy Now |
DISTI #
846-BSM180D12P2E002-ND
|
DigiKey | MOSFET 2N-CH 1200V 204A MODULE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8 In Stock |
|
$676.5000 | Buy Now |
DISTI #
BSM180D12P2E002
|
Avnet Americas | IPM Intelligent Power Module SIC-DMOSFET/SIC-SBD 204A 2500V 11-Pin Tray - Trays (Alt: BSM180D12P2E002) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$633.7452 | Buy Now |
DISTI #
755-BSM180D12P2E002
|
Mouser Electronics | MOSFET Modules CAUTION, Single Customers, Consider NCNR RoHS: Compliant | 2 |
|
$676.6000 | Buy Now |
|
Future Electronics | Half bridge module consisting of SiC-DMOSFET and SiC-SBD RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$621.3200 | Buy Now |
DISTI #
50683027
|
Verical | Trans MOSFET N-CH SiC 1.2KV 204A 11-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 4 |
|
$988.2887 / $1,042.0497 | Buy Now |
DISTI #
79931727
|
Verical | Trans MOSFET N-CH SiC 1.2KV 204A 11-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 4 |
|
$777.5000 | Buy Now |
|
Quest Components | 3 |
|
$1,164.4905 / $1,358.5723 | Buy Now | |
DISTI #
BSM180D12P2E002
|
Avnet Silica | IPM Intelligent Power Module SIC-DMOSFET/SIC-SBD 204A 2500V 11-Pin Tray (Alt: BSM180D12P2E002) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625901871757
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Bulk | 4 |
|
$622.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSM180D12P2E002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM180D12P2E002
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |