-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6158
|
Newark | Sic Mosfet, N Channel, 1.2Kv, 204A Rohs Compliant: Yes |Rohm BSM180C12P2E202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$645.3600 / $670.5200 | Buy Now |
DISTI #
BSM180C12P2E202-ND
|
DigiKey | SICFET N-CH 1200V 204A MODULE Min Qty: 1 Lead time: 22 Weeks Container: Tray |
4 In Stock |
|
$600.0000 | Buy Now |
DISTI #
BSM180C12P2E202
|
Avnet Americas | SiC Power Module MOSFET 1.2KV 204A 11-Pin Tray - Trays (Alt: BSM180C12P2E202) Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$624.0000 / $710.4000 | Buy Now |
DISTI #
755-BSM180C12P2E202
|
Mouser Electronics | Discrete Semiconductor Modules 1200V Vdss, 204A ID SiC Mod, SICSTD02 RoHS: Compliant | 0 |
|
$600.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Container: Tray | 0Tray |
|
$640.0000 | Buy Now |
|
Quest Components | 3 |
|
$920.0912 / $1,006.3498 | Buy Now | |
DISTI #
BSM180C12P2E202
|
Avnet Americas | SiC Power Module MOSFET 1.2KV 204A 11-Pin Tray - Trays (Alt: BSM180C12P2E202) Min Qty: 4 Package Multiple: 4 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$624.0000 / $710.4000 | Buy Now |
DISTI #
BSM180C12P2E202
|
Avnet Silica | SiC Power Module MOSFET 1.2KV 204A 11-Pin Tray (Alt: BSM180C12P2E202) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 4 |
|
$575.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSM180C12P2E202
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BSM180C12P2E202
ROHM Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Date Of Intro | 2017-12-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |