Part Details for BSM151F by Siemens
Overview of BSM151F by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM151F
BSM151F CAD Models
BSM151F Part Data Attributes
|
BSM151F
Siemens
Buy Now
Datasheet
|
Compare Parts:
BSM151F
Siemens
Power Field-Effect Transistor, 56A I(D), 500V, 0.11ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | FLANGE MOUNT, R-PUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 56 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1000 pF | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 700 W | |
Power Dissipation-Max (Abs) | 700 W | |
Pulsed Drain Current-Max (IDM) | 224 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSM151F
This table gives cross-reference parts and alternative options found for BSM151F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM151F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM254F | Power Field-Effect Transistor, 35A I(D), 500V, 0.17ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Siemens | BSM151F vs BSM254F |
IRFK4H450 | Power Field-Effect Transistor, 44A I(D), 500V, 0.1ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA | International Rectifier | BSM151F vs IRFK4H450 |
IRFK2D450 | Power Field-Effect Transistor, 22A I(D), 500V, 0.2ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA | International Rectifier | BSM151F vs IRFK2D450 |
MG50G2DM1 | TRANSISTOR 50 A, 450 V, 0.14 ohm, 2 CHANNEL, N-CHANNEL, Si, POWER, MOSFET, 2-108B1A, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | BSM151F vs MG50G2DM1 |