Part Details for BSM10GP60BOSA1 by Infineon Technologies AG
Overview of BSM10GP60BOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM10GP60BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSM10GP60BOSA1-448-ND
|
DigiKey | BSM10GP60 - IGBT MODULE 600V 20A Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$66.2500 | Buy Now |
|
Rochester Electronics | BSM10GP60 - IGBT Module 600V 20A 80W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$56.8500 / $66.8900 | Buy Now |
Part Details for BSM10GP60BOSA1
BSM10GP60BOSA1 CAD Models
BSM10GP60BOSA1 Part Data Attributes
|
BSM10GP60BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM10GP60BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, MODULE-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 70 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 315 ns | |
Turn-on Time-Nom (ton) | 105 ns |
Alternate Parts for BSM10GP60BOSA1
This table gives cross-reference parts and alternative options found for BSM10GP60BOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM10GP60BOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM10GP60 | Insulated Gate Bipolar Transistor, 70A I(C), 600V V(BR)CES, N-Channel, MODULE-24 | Infineon Technologies AG | BSM10GP60BOSA1 vs BSM10GP60 |