Part Details for BSM100GD120DN2BOSA1 by Infineon Technologies AG
Overview of BSM100GD120DN2BOSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSM100GD120DN2BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSM100GD120DN2BOSA
|
Avnet Americas | Transistor IGBT Module N-CH 1200V 150A 20V Screw Mount Tray - Trays (Alt: BSM100GD120DN2BOSA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for BSM100GD120DN2BOSA1
BSM100GD120DN2BOSA1 CAD Models
BSM100GD120DN2BOSA1 Part Data Attributes
|
BSM100GD120DN2BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GD120DN2BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 150A I(C), 1200V V(BR)CES, N-Channel, ECONOPACK-39
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ECONOPACK-39 | |
Pin Count | 39 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-T39 | |
Number of Elements | 6 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 470 ns | |
Turn-on Time-Nom (ton) | 240 ns |