Part Details for BSM100GB120DLCKHOSA1 by Infineon Technologies AG
Overview of BSM100GB120DLCKHOSA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BSM100GB120DLCKHOSA1
BSM100GB120DLCKHOSA1 CAD Models
BSM100GB120DLCKHOSA1 Part Data Attributes
|
BSM100GB120DLCKHOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSM100GB120DLCKHOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 205A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 205 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 480 ns | |
Turn-on Time-Nom (ton) | 110 ns |
Alternate Parts for BSM100GB120DLCKHOSA1
This table gives cross-reference parts and alternative options found for BSM100GB120DLCKHOSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSM100GB120DLCKHOSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSM100GB120DLCK | Insulated Gate Bipolar Transistor, 205A I(C), 1200V V(BR)CES, N-Channel, MODULE-7 | Infineon Technologies AG | BSM100GB120DLCKHOSA1 vs BSM100GB120DLCK |