-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1257
|
Newark | Mosfet, N/P-Ch, 30V, 1.4A, Tsop, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:1.4A, No. Of Pins:6Pins Rohs Compliant: Yes |Infineon BSL316CH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9660 |
|
$0.1270 | Buy Now |
DISTI #
86AK4493
|
Newark | Mosfet, N/P-Ch, 30V, 1.4A, Tsop Rohs Compliant: Yes |Infineon BSL316CH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1530 / $0.1740 | Buy Now |
DISTI #
BSL316CH6327XTSA1CT-ND
|
DigiKey | MOSFET N/P-CH 30V 1.4A TSOP6-6 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
92200 In Stock |
|
$0.1476 / $0.5100 | Buy Now |
DISTI #
BSL316CH6327XTSA1
|
Avnet Americas | Trans MOSFET N/P-CH 30V/30V 1.4A/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL316CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1060 / $0.1136 | Buy Now |
DISTI #
BSL316CH6327XTSA1
|
Avnet Americas | Trans MOSFET N/P-CH 30V/30V 1.4A/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL316CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1534 | Buy Now |
DISTI #
97Y1257
|
Avnet Americas | Trans MOSFET N/P-CH 30V/30V 1.4A/1.5A 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 97Y1257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 9660 Partner Stock |
|
$0.3440 / $0.5820 | Buy Now |
DISTI #
726-BSL316CH6327XTSA
|
Mouser Electronics | MOSFET SMALL SIGNAL+P-CH RoHS: Compliant | 112661 |
|
$0.1430 / $0.4400 | Buy Now |
DISTI #
E02:0323_07557517
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 1.4A/1.5A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.1280 / $0.1447 | Buy Now |
DISTI #
V72:2272_06391905
|
Arrow Electronics | Trans MOSFET N/P-CH 30V 1.4A/1.5A Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2306 Container: Cut Strips | Americas - 2037 |
|
$0.1367 / $0.2309 | Buy Now |
|
Future Electronics | BSL316C: 30V 160 mOhm OptiMOS™ 2+ OptiMOS™-P 2 Small Signal Transistor-PG-TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 6000Reel |
|
$0.1320 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSL316CH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL316CH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |