Part Details for BSL308CH6327XTSA1 by Infineon Technologies AG
Overview of BSL308CH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BSL308CH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8344
|
Newark | Mosfet, N&p-Ch, 30V, 2.3A, Tsop, Transistor Polarity:N And P Complement, Continuous Drain Current Id:2.3A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.044Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.6V, Power Rohs Compliant: Yes |Infineon BSL308CH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21385 |
|
$0.2750 / $0.6450 | Buy Now |
DISTI #
86AK4492
|
Newark | Mosfet, N/P-Ch, 30V, 2.3A, Tsop Rohs Compliant: Yes |Infineon BSL308CH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2120 / $0.2380 | Buy Now |
DISTI #
BSL308CH6327XTSA1CT-ND
|
DigiKey | MOSFET N/P-CH 30V 2.3A TSOP6-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21789 In Stock |
|
$0.2049 / $0.6200 | Buy Now |
DISTI #
BSL308CH6327XTSA1
|
Avnet Americas | Trans MOSFET P/N-CH -30V/30V -2.0A/2.3A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL308CH6327XTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1912 / $0.2186 | Buy Now |
DISTI #
BSL308CH6327XTSA1
|
Avnet Americas | Trans MOSFET P/N-CH -30V/30V -2.0A/2.3A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL308CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1912 / $0.2186 | Buy Now |
DISTI #
726-BSL308CH6327XTSA
|
Mouser Electronics | MOSFET SMALL SIGNAL+P-CH RoHS: Compliant | 100689 |
|
$0.2050 / $0.6200 | Buy Now |
|
Future Electronics | MOSFET N/P-CH 30V 2.3A/2A 6TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1880 / $0.2000 | Buy Now |
|
Future Electronics | MOSFET N/P-CH 30V 2.3A/2A 6TSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
|
Rochester Electronics | BSL308C - SMALL SIGNAL MOSFETS RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.2031 / $0.2390 | Buy Now |
DISTI #
BSL308CH6327XTSA1
|
TME | Transistor: N/P-MOSFET, unipolar, 30/-30V, 2.3/-2A, 0.5W Min Qty: 1 | 0 |
|
$0.2030 / $0.4050 | RFQ |
Part Details for BSL308CH6327XTSA1
BSL308CH6327XTSA1 CAD Models
BSL308CH6327XTSA1 Part Data Attributes:
|
BSL308CH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL308CH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.3 A | |
Drain-source On Resistance-Max | 0.057 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 17 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |