Part Details for BSL296SNH6327XTSA1 by Infineon Technologies AG
Overview of BSL296SNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BSL296SNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BSL296 - 250V-600V Small Signal/Small Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 108300 |
|
$0.1652 / $0.1944 | Buy Now |
DISTI #
BSL296SNH6327XTSA1
|
TME | Transistor: N-MOSFET, unipolar, 100V, 1.4A, 2W, TSOP6, ESD Min Qty: 3 | 0 |
|
$0.2320 / $0.3610 | RFQ |
Part Details for BSL296SNH6327XTSA1
BSL296SNH6327XTSA1 CAD Models
BSL296SNH6327XTSA1 Part Data Attributes
|
BSL296SNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL296SNH6327XTSA1
Infineon Technologies AG
Power Field-Effect Transistor, 1.4A I(D), 100V, 0.56ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 15 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.56 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 5.6 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |