-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y1255
|
Newark | Mosfet, Comp N/P-Ch, 20V, 1.5A, Tsop, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:20V, Drain Source Voltage Vds P Channel:20V, Continuous Drain Current Id N Channel:1.5A, No. Of Pins:6Pins Rohs Compliant: Yes |Infineon BSL215CH6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4705 |
|
$0.1490 | Buy Now |
DISTI #
86AK4491
|
Newark | Mosfet, N/P-Ch, 20V, 1.5A, Tsop Rohs Compliant: Yes |Infineon BSL215CH6327XTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1720 / $0.1940 | Buy Now |
DISTI #
BSL215CH6327XTSA1CT-ND
|
DigiKey | MOSFET N/P-CH 20V 1.5A TSOP6-6 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16023 In Stock |
|
$0.1657 / $0.5700 | Buy Now |
DISTI #
BSL215CH6327XTSA1
|
Avnet Americas | Trans MOSFET P/N-CH -20V/20V -1.5A/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL215CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 3000 |
|
$0.1560 / $0.1991 | Buy Now |
DISTI #
BSL215CH6327XTSA1
|
Avnet Americas | Trans MOSFET P/N-CH -20V/20V -1.5A/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL215CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1506 / $0.1722 | Buy Now |
DISTI #
BSL215CH6327XTSA1
|
Avnet Americas | Trans MOSFET P/N-CH -20V/20V -1.5A/1.5A 6-Pin TSOP T/R - Tape and Reel (Alt: BSL215CH6327XTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1506 / $0.1722 | Buy Now |
DISTI #
97Y1255
|
Avnet Americas | Trans MOSFET P/N-CH -20V/20V -1.5A/1.5A 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 97Y1255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4705 Partner Stock |
|
$0.3910 / $0.6550 | Buy Now |
DISTI #
726-BSL215CH6327XTSA
|
Mouser Electronics | MOSFET SMALL SIGNAL+P-CH RoHS: Compliant | 104220 |
|
$0.1590 / $0.4900 | Buy Now |
|
Future Electronics | Dual N/P-Channel 20V 140/150 mOhm 0.73/3nC OptiMOS™ Small Signal Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 75000Reel |
|
$0.1400 / $0.1500 | Buy Now |
|
Future Electronics | Dual N/P-Channel 20V 140/150 mOhm 0.73/3nC OptiMOS™ Small Signal Mosfet - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 18000Reel |
|
$0.1400 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSL215CH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL215CH6327XTSA1
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9 pF | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation Ambient-Max | 0.5 W | |
Power Dissipation-Max (Abs) | 0.5 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |