Part Details for BSL202SNH6327 by Infineon Technologies AG
Overview of BSL202SNH6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BSL202SNH6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 7.5A 22m4.5V7.5A 2W 1.2V30uA 1 N-Channel TSOP-6-6 MOSFETs ROHS | 2755 |
|
$0.2262 / $0.3209 | Buy Now |
Part Details for BSL202SNH6327
BSL202SNH6327 CAD Models
BSL202SNH6327 Part Data Attributes
|
BSL202SNH6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BSL202SNH6327
Infineon Technologies AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |