BSK12-0.8S08PDM
Bellnix Co Ltd
Description: DC-DC Regulated Power Supply Module, 1 Output, 6.4W, Hybrid, ROHS COMPLIANT, SMD-8

Overview of BSK12-0.8S08PDM by Bellnix Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for BSK12-0.8S08PDM by Bellnix Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   2956
  • 1 $13.0440
  • 125 $7.1742
  • 280 $6.5220
$6.5220 / $13.0440 Buy Now

CAD Models for BSK12-0.8S08PDM by Bellnix Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BSK12-0.8S08PDM by Bellnix Co Ltd

BSK12-0.8S08PDM
Bellnix Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BELLNIX CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL 1, 1.2, 1.5, 1.8, 2.5, 3.3, 5, 5, 6.6V OUTPUT VOLTAGES ALSO AVAILABLE, SEATED HGT-NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
14 V
Input Voltage-Min
5.6 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-N8
Length
16.7 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
6.6 V
Output Voltage-Min
0.8 V
Output Voltage-Nom
0.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
2 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
6.4 W
Trim/Adjustable Output
YES
Width
10.2 mm
Want to compare parts?
  1. BSK12-0.8S08PDM
    Bellnix Co Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 6.4W, Hybrid, ROHS COMPLIANT, SMD-8
    VS

Related Parts for BSK12-0.8S08PDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSK12-0.8S08PDM by Bellnix Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSK12-0.8S08PDM by Bellnix Co Ltd

  • Please alert me when BSK12-0.8S08PDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSK12-0.8S08PDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSK12-0.8S08PDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSK12-0.8S08PDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSK12-0.8S08PDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSK12-0.8S08PDM by Bellnix Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: