Datasheets
BSI5168R250FA18 by:

Fixed Resistor, Wire Wound,

Part Details for BSI5168R250FA18 by Vishay Intertechnologies

Overview of BSI5168R250FA18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for BSI5168R250FA18

Part # Distributor Description Stock Price Buy
DISTI # BSI5168R250FA18
Avnet Americas Res Wirewound 8.25 Ohm 1% 4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI5168R250FA18) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Ammo Pack 0
  • 400 $5.1246
  • 800 $3.8955
  • 1,600 $3.1689
  • 2,400 $3.1205
  • 3,200 $2.8156
  • 4,000 $2.7713
  • 40,000 $2.4632
$2.4632 / $5.1246 Buy Now

Part Details for BSI5168R250FA18

BSI5168R250FA18 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BSI5168R250FA18 Part Data Attributes

BSI5168R250FA18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BSI5168R250FA18 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Samacsys Manufacturer Vishay
Construction Wirewound
Lead Diameter 0.8 mm
Lead Length 25 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 5.5 mm
Package Length 17 mm
Package Style Axial
Packing Method AMMO PACK
Rated Power Dissipation (P) 4 W
Rated Temperature 25 °C
Resistance 8.25 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSI5168R250FA18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSI5168R250FA18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BSI5168R250FA18 would you like to use for your alert(s)?
  • Please alert me when BSI5168R250FA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSI5168R250FA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSI5168R250FA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSI5168R250FA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSI5168R250FA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSI5168R250FA18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: