Part Details for BSI0681R200GA18 by Vishay Intertechnologies
Overview of BSI0681R200GA18 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for BSI0681R200GA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M9245
|
Newark | Bsi 68 1U2 2% 100Ppm Am400 E1 |Vishay BSI0681R200GA18 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7300 / $4.2800 | Buy Now |
DISTI #
BSI0681R200GA18
|
Avnet Americas | Res Wirewound 1.2 Ohm 2% 3W ±300ppm/°C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI0681R200GA18) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Ammo Pack | 0 |
|
$2.4266 / $4.1256 | Buy Now |
Part Details for BSI0681R200GA18
BSI0681R200GA18 CAD Models
BSI0681R200GA18 Part Data Attributes
|
BSI0681R200GA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI0681R200GA18
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 1.2ohm, 200V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Wirewound | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 15 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 200 V |