Part Details for BSI063470R0DA22 by Vishay Intertechnologies
Overview of BSI063470R0DA22 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for BSI063470R0DA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4473
|
Newark | Bsi 63 470U 0,5% 100Ppm Am1000 E1 /Am1000 |Vishay BSI063470R0DA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 | Buy Now |
DISTI #
BSI063470R0DA22
|
Avnet Americas | Power Resistor Wirewound 470Ohm 0.5% 10W ±100ppm/°C Axial Ammo - Ammo Pack (Alt: BSI063470R0DA22) Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.4112 / $5.4229 | Buy Now |
Part Details for BSI063470R0DA22
BSI063470R0DA22 CAD Models
BSI063470R0DA22 Part Data Attributes
|
BSI063470R0DA22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI063470R0DA22
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 470ohm, 120V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e1 | |
Manufacturer Series | BSI | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 120 V |