Part Details for BSI0633R740DA22 by Vishay Intertechnologies
Results Overview of BSI0633R740DA22 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSI0633R740DA22 Information
BSI0633R740DA22 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for BSI0633R740DA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N8269
|
Newark | Bsi 63 3U74 0,5% 100Ppm Am1000 E1 /Am1000 |Vishay BSI0633R740DA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $4.7800 | Buy Now |
DISTI #
BSI0633R740DA22
|
Avnet Americas | Resistor, 3.74 Ohm, ? 0.5%, 2 W, Axial Leaded, Wirewound, High Power - Ammo Pack (Alt: BSI0633R740DA... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$4.0044 / $4.2510 | Buy Now |
DISTI #
BSI0633R740DA22
|
Avnet Abacus | Resistor 374 Ohm 05 2 W Axial Leaded Wirewound High Power - Tape and Reel (Alt: BSI0633R740DA22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BSI0633R740DA22
BSI0633R740DA22 CAD Models
BSI0633R740DA22 Part Data Attributes
|
BSI0633R740DA22
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BSI0633R740DA22
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 3.74ohm, 120V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e1 | |
Manufacturer Series | BSI | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 3.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 120 V |
Alternate Parts for BSI0633R740DA22
This table gives cross-reference parts and alternative options found for BSI0633R740DA22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSI0633R740DA22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSI0633R740DA22 | Vishay Sfernice | Check for Price | RESISTOR, WIRE WOUND, 2 W, 0.5 %, 100 ppm, 3.74 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | BSI0633R740DA22 vs BSI0633R740DA22 |