Part Details for BSI058316R0GA00 by Vishay Intertechnologies
Overview of BSI058316R0GA00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSI058316R0GA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSI058316R0GA00
|
Avnet Americas | Res Wirewound 316 Ohm 2% 1W ?300ppm/?C Molded AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: BSI058316R0GA00) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Container: Ammo Pack | 0 |
|
$2.7877 / $4.0311 | Buy Now |