Part Details for BSH203 215. by Nexperia
Overview of BSH203 215. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH203 215.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC2223
|
Newark | Transistor Polarity:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:470Ma, On Resistance Rds(On):0.66Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:680Mv Rohs Compliant: Yes |Nexperia BSH203 215. Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 | Buy Now |