Part Details for BSH14-Q by Panduit Corp
Results Overview of BSH14-Q by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSH14-Q Information
BSH14-Q by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for BSH14-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0904
|
Newark | Butt Splice, Heat Shrink, 16 - 14 Awg Rohs Compliant: Yes |Panduit BSH14-Q RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.2200 / $2.5600 | Buy Now |
DISTI #
14AC1946
|
Newark | Terminal, Butt Splice, 16-14Awg, Blu, Insulator Colour:Blue, Product Range:Bsh Series, Wire Size ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.2200 / $2.6500 | Buy Now |
DISTI #
298-10379-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
60 In Stock |
|
$2.3171 / $2.9600 | Buy Now |
DISTI #
BSH14-Q
|
Avnet Americas | Butt Splice Terminal 14-16AWG 36.8mm Tin - Bag (Alt: BSH14-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag |
50 |
|
$1.5816 / $1.6818 | Buy Now |
DISTI #
14AC1946
|
Avnet Americas | Butt Splice Terminal 14-16AWG 36.8mm Tin - Bulk (Alt: 14AC1946) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk |
1 Partner Stock |
|
$2.2200 / $2.3700 | Buy Now |
DISTI #
644-BSH14-Q
|
Mouser Electronics | Terminals BUTT SPLICE 14AWG RoHS: Compliant | 2541 |
|
$2.0000 / $2.7400 | Buy Now |
DISTI #
72259590
|
RS | Heat Shrink Butt Splice 16 - 14 AWG wire range, Pan-Term BSH Series | Panduit BSH14-Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 138 |
|
$2.2000 / $2.7900 | Buy Now |
DISTI #
70044302
|
RS | Heat Shrink Butt Splice 16 - 14 AWG wire range, Pan-Term BSH Series | Panduit BSH14-Q RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 3 Weeks, 0 Days Container: Package | 6 |
|
$63.4900 / $76.0400 | Buy Now |
|
Bisco Industries | 125 |
|
Buy Now | ||
DISTI #
PANBSH14-Q
|
Heilind Electronics | Butt Splice, Heat Shrink, AWG 16-14 | Americas - 6 in Stock |
|
$2.8626 | Buy Now |