Part Details for BSH121,135 by NXP Semiconductors
Overview of BSH121,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH121,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BSH121135-ND
|
DigiKey | MOSFET N-CH 75V 300MA SOT323 Min Qty: 3328 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
9896 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | BSH121 - Small Signal Field-Effect Transistor, 0.3A, 55V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9896 |
|
$0.0774 / $0.0910 | Buy Now |
Part Details for BSH121,135
BSH121,135 CAD Models
BSH121,135 Part Data Attributes:
|
BSH121,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSH121,135
NXP Semiconductors
N-channel TrenchMOS extremely low level FET SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BSH121,135
This table gives cross-reference parts and alternative options found for BSH121,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH121,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH121 | 300mA, 55V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | BSH121,135 vs BSH121 |
BSH121 | Small Signal Field-Effect Transistor | Nexperia | BSH121,135 vs BSH121 |
934056037115 | Small Signal Field-Effect Transistor | Nexperia | BSH121,135 vs 934056037115 |
BSH121,135 | N-channel TrenchMOS extremely low level FET@en-us SC-70 3-Pin | Nexperia | BSH121,135 vs BSH121,135 |