Part Details for BSH10-E by Panduit Corp
Overview of BSH10-E by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH10-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0670
|
Newark | Terminal, Butt Splice, 12-10Awg, Yel, Insulator Colour:Yellow, Product Range:Bsh Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Insulator Material:Polyolefin Rohs Compliant: Yes |Panduit BSH10-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$2.3800 / $2.8400 | Buy Now |
DISTI #
298-14221-ND
|
DigiKey | CONN SPLICE 10-12 AWG CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$2.4034 / $2.8700 | Buy Now |
DISTI #
BSH10-E
|
Avnet Americas | Butt Splice Terminal 10-12AWG 41.7mm Tin - Bag (Alt: BSH10-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.7962 | Buy Now |
DISTI #
644-BSH10-E
|
Mouser Electronics | Terminals Butt Splice H/S 12-10 AWG RoHS: Compliant | 295 |
|
$2.1700 / $2.8700 | Buy Now |
DISTI #
70044301
|
RS | Heat Shrink Butt Splice 12 - 10 AWG wire range. | Panduit BSH10-E RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 2 |
|
$46.3700 / $60.2300 | Buy Now |
DISTI #
72259589
|
RS | Heat Shrink Butt Splice 12 - 10 AWG wire range. | Panduit BSH10-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 135 |
|
$2.1500 / $2.8700 | Buy Now |
DISTI #
PANBSH10-E
|
Heilind Electronics | Butt Splice, Heat Shrink, AWG 12-10 | Americas - 0 in Stock |
|
$2.3619 / $2.5587 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Butt Splice, 12 – 10 AWG wire range. RoHS: Compliant |
770 In Stock 2780 Factory Stock |
|
$2.3000 / $2.6100 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 9 |
|
$7.0400 / $9.6000 | Buy Now |
Part Details for BSH10-E
BSH10-E CAD Models
BSH10-E Part Data Attributes:
|
BSH10-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
BSH10-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |