-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 300 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM12458-ND
|
DigiKey | CONN SOCKET 300POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
118 In Stock |
|
$11.3076 / $17.3300 | Buy Now |
DISTI #
BSH-150-01-F-D-A
|
Avnet Americas | Conn Micro Socket SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: BSH-150-01-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6400 / $13.6300 | Buy Now |
DISTI #
200-BSH-150-01-F-D-A
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 64 |
|
$5.5100 / $13.6500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.5100 / $13.6300 | Buy Now |
DISTI #
BSH-150-01-F-D-A
|
Avnet Americas | Conn Micro Socket SKT 300 POS 0.5mm Solder ST SMD - Trays (Alt: BSH-150-01-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.6400 / $13.6300 | Buy Now |
DISTI #
000000000001281444
|
Sager | Board to Board & Mezzanine Connectors 150P BASIC BLADE AND BEAM SOCKET Min Qty: 1 | 0 |
|
$8.8200 / $13.6300 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$5.5100 / $13.6300 | Buy Now |
DISTI #
5cd8d4d8cd7c1c4c38210bea
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Tray | 0 |
|
$5.5100 / $13.6300 | Buy Now |
DISTI #
BSH-150-01-F-D-A
|
Toby Electronics | BSH - Samtec 0.50mm Basic Blade & Beam Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$5.3475 / $13.1813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BSH-150-01-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-150-01-F-D-A
Samtec Inc
Board Stacking Connector, 300 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.715 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |