Part Details for BSH-120-01-L-D-LC-TR by Samtec Inc
Overview of BSH-120-01-L-D-LC-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for BSH-120-01-L-D-LC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-120-01-L-D-LC-
|
Avnet Americas | Conn Stacking RCP 240 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BSH-120-01-L-D-LC-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$8.0300 / $10.9700 | Buy Now |
DISTI #
000000000003849736
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$8.0300 / $10.9700 | Buy Now |
Part Details for BSH-120-01-L-D-LC-TR
BSH-120-01-L-D-LC-TR CAD Models
BSH-120-01-L-D-LC-TR Part Data Attributes
|
BSH-120-01-L-D-LC-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-120-01-L-D-LC-TR
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |
Alternate Parts for BSH-120-01-L-D-LC-TR
This table gives cross-reference parts and alternative options found for BSH-120-01-L-D-LC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSH-120-01-L-D-LC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSH-120-01-C-D-LC-TR | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | BSH-120-01-L-D-LC-TR vs BSH-120-01-C-D-LC-TR |
52837-2400 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | BSH-120-01-L-D-LC-TR vs 52837-2400 |
1-316321-5 | 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | BSH-120-01-L-D-LC-TR vs 1-316321-5 |
353649-9 | 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | BSH-120-01-L-D-LC-TR vs 353649-9 |
5-353206-9 | CONNECTOR, 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | BSH-120-01-L-D-LC-TR vs 5-353206-9 |
52883-2405 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Molex | BSH-120-01-L-D-LC-TR vs 52883-2405 |
3-6473884-7 | 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | BSH-120-01-L-D-LC-TR vs 3-6473884-7 |
6-316563-5 | 240 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | BSH-120-01-L-D-LC-TR vs 6-316563-5 |
52901-2475 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | BSH-120-01-L-D-LC-TR vs 52901-2475 |
52885-2472 | Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | BSH-120-01-L-D-LC-TR vs 52885-2472 |