BSH-090-01-F-D-TR
Samtec Inc
Description: Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle

Overview of BSH-090-01-F-D-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BSH-090-01-F-D-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BSH-090-01-F-D-TR
Avnet Americas Conn Stacking RCP 180 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: BSH-090-01-F-D-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant 0
  • 4 $6.4900
  • 25 $6.1600
  • 100 $5.8600
  • 500 $5.5600
  • 1,000 $5.2900
  • 5,000 $4.8600
  • 10,000 $4.7500
$4.7500 / $6.4900 Buy Now
DISTI # 000000000005086503
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant 0
  • 4 $6.4900
  • 25 $6.1600
  • 100 $5.8600
  • 500 $5.5600
  • 1,000 $5.2900
  • 5,000 $4.8600
  • 10,000 $4.7500
$4.7500 / $6.4900 Buy Now

CAD Models for BSH-090-01-F-D-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BSH-090-01-F-D-TR by Samtec Inc

BSH-090-01-F-D-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TAPE & REEL PACKAGING
Body Breadth
0.285 inch
Body Depth
0.12 inch
Body Length
2.019 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.02 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.715 mm
Plating Thickness
FLASH inch
Polarization Key
SHRD ENDS
Rated Current (Signal)
1.25 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
180
Want to compare parts?
  1. BSH-090-01-F-D-TR
    Samtec Inc
    Board Connector, 180 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BSH-090-01-F-D-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BSH-090-01-F-D-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of BSH-090-01-F-D-TR would you like to use for your alert(s)?
  • Please alert me when BSH-090-01-F-D-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BSH-090-01-F-D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BSH-090-01-F-D-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BSH-090-01-F-D-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BSH-090-01-F-D-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BSH-090-01-F-D-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: