Part Details for BSH-030-01-F-D-EM2 by Samtec Inc
Overview of BSH-030-01-F-D-EM2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSH-030-01-F-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BSH-030-01-F-D-EM2-ND
|
DigiKey | CONN SOCKET 60POS EDGE MNT GOLD Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.3489 | Buy Now |
DISTI #
BSH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro Socket HDR 60 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BSH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2700 / $7.8600 | Buy Now |
DISTI #
200-BSH03001FDEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $7.8600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $7.8600 | Buy Now |
DISTI #
BSH-030-01-F-D-EM2
|
Avnet Americas | Conn Micro Socket HDR 60 POS 0.5mm Solder ST Edge Mount Tube - Rail/Tube (Alt: BSH-030-01-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.2700 / $7.8600 | Buy Now |
DISTI #
000000000001281385
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$4.8100 / $7.8600 | Buy Now |
|
Master Electronics | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $7.8600 | Buy Now |
DISTI #
5cd8d4f1cd7c1c4c3821274c
|
Samtec | 0.50 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Tube | 0 |
|
$3.0100 / $7.8600 | Buy Now |
Part Details for BSH-030-01-F-D-EM2
BSH-030-01-F-D-EM2 CAD Models
BSH-030-01-F-D-EM2 Part Data Attributes:
|
BSH-030-01-F-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSH-030-01-F-D-EM2
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |