Part Details for BSE-2 by Neutrik USA Inc
Overview of BSE-2 by Neutrik USA Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BSE-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2889
|
Newark | Bushing, Ethercon Rj45 Conn, Red, Accessory Type:Bushing, For Use With:Neutrik Ethercon Rj45 Connectors, No. Of Positions:-, Strain Relief Material:Nylon 6 (Polyamide 6), Product Range:Bse Series, Svhc:No Svhc (27-Jun-20 Rohs Compliant: Yes |Neutrik BSE-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.4240 / $0.7710 | Buy Now |
DISTI #
94C0848
|
Newark | Bushing, Red, Rj45 Connector Carrier, Accessory Type:Bushing/Boot, For Use With:Type Ne8Mc Ethercon Rj45 Ethernet Cable Connector Carrier, No. Of Positions:-, Strain Relief Material:-, Product Range:-, Colour:Red Rohs Compliant: Yes |Neutrik BSE-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.4300 | Buy Now |
DISTI #
568-BSE-R
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RED CABLE BUSHING RoHS: Compliant | 143 |
|
$0.4780 / $0.9800 | Buy Now |
DISTI #
70548510
|
RS | Color Coded Boot for NE8MC, Red, etherCON Cable Connector Carrier Series | Neutrik BSE-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ |
DISTI #
NEUBSE2
|
Heilind Electronics | COLORED BOOT ETHERCON NE RED | Americas - 30 in Stock |
|
$0.3750 / $0.4800 | Buy Now |
|
Onlinecomponents.com | etherCON Accessories - Red bushings for color coding of NE8MC and NE8MC-B. RoHS: Compliant |
518 In Stock |
|
$0.3141 / $0.4505 | Buy Now |
DISTI #
51650605
|
Verical | Connector Accessories Bushing Red Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1705 | Americas - 500 |
|
$0.4273 / $0.5857 | Buy Now |
DISTI #
NTR-BSE-2
|
TME | RED BUSH ETHERCON Min Qty: 5 | 0 |
|
$0.2840 / $0.4050 | RFQ |
DISTI #
NEUBSE2
|
Interstate Connecting Components | COLORED BOOT ETHERCON NE RED | 10 |
|
$0.3750 / $0.4800 | Buy Now |
|
Powell Electronics | Colored Bushing etherCON NE8MC -Red Min Qty: 100 | 330 |
|
$0.4000 | Buy Now |
Part Details for BSE-2
BSE-2 CAD Models
BSE-2 Part Data Attributes
|
BSE-2
Neutrik USA Inc
Buy Now
|
Compare Parts:
BSE-2
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |