Part Details for BSE-120-01-L-D-A by Samtec Inc
Overview of BSE-120-01-L-D-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BSE-120-01-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9156
|
Newark | Conn, Stacking, Receptacle, 240Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:240Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Receptaclerohs Compliant: Yes |Samtec BSE-120-01-L-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $14.6300 | Buy Now |
DISTI #
BSE-120-01-L-D-A-ND
|
DigiKey | CONN RCPT 240POS SMD GOLD Min Qty: 24 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0217 | Buy Now |
DISTI #
BSE-120-01-L-D-A
|
Avnet Americas | Conn Micro Socket SKT 240 POS 0.8mm Solder ST SMD - Trays (Alt: BSE-120-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
200-BSE12001LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$6.0100 / $13.4600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$7.9900 / $14.6200 | Buy Now |
DISTI #
000000000000736268
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip Min Qty: 1 | 0 |
|
$7.7800 / $13.4600 | Buy Now |
DISTI #
BSE-120-01-L-D-A
|
Avnet Abacus | Conn Micro Socket SKT 240 POS 0.8mm Solder ST SMD (Alt: BSE-120-01-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$7.9900 / $14.6200 | Buy Now |
DISTI #
5cd8d4eacd7c1c4c38211ffb
|
Samtec | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$4.2300 / $13.4600 | Buy Now |
Part Details for BSE-120-01-L-D-A
BSE-120-01-L-D-A CAD Models
BSE-120-01-L-D-A Part Data Attributes
|
BSE-120-01-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-120-01-L-D-A
Samtec Inc
Board Stacking Connector, 240 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Board Mounting Option | PEG | |
Body Breadth | 0.285 inch | |
Body Depth | 0.128 inch | |
Body Length | 3.988 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.0315 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 240 |