Part Details for BSE-100-01-H-D-EM2 by Samtec Inc
Results Overview of BSE-100-01-H-D-EM2 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BSE-100-01-H-D-EM2 Information
BSE-100-01-H-D-EM2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BSE-100-01-H-D-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$12.7700 / $27.5100 | Buy Now |
DISTI #
000000000003168851
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Basic Blade & Beam Socket Strip RoHS: Compliant | 0 |
|
$12.7700 / $27.5100 | Buy Now |
Part Details for BSE-100-01-H-D-EM2
BSE-100-01-H-D-EM2 CAD Models
BSE-100-01-H-D-EM2 Part Data Attributes
|
BSE-100-01-H-D-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BSE-100-01-H-D-EM2
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for BSE-100-01-H-D-EM2
This table gives cross-reference parts and alternative options found for BSE-100-01-H-D-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSE-100-01-H-D-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TX14-200R-8ST-MN2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs TX14-200R-8ST-MN2E |
TX14-200R-9ST-MH2E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs TX14-200R-9ST-MH2E |
10069524-202520LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs 10069524-202520LF |
6-179232-0 | TE Connectivity | Check for Price | 200 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | BSE-100-01-H-D-EM2 vs 6-179232-0 |
TX14-200RSTSTN1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs TX14-200RSTSTN1E |
TX14-200RLTLTH1E | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs TX14-200RLTLTH1E |
10069524-201622 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs 10069524-201622 |
10069524-203509LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs 10069524-203509LF |
10069524-202003 | Amphenol FCi | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | BSE-100-01-H-D-EM2 vs 10069524-202003 |
10069524-203620 | Amphenol FCi | Check for Price | Board Stacking Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | BSE-100-01-H-D-EM2 vs 10069524-203620 |